
204M110-19B05 | |
---|---|
DigiKey Part Number | 204M110-19B05-ND |
Manufacturer | |
Manufacturer Product Number | 204M110-19B05 |
Description | CONN BCKSH ADPT SZ10 11 9/16-24 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10, 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.720" (18.29mm) | |
Shell Size - Insert | 10, 11 | |
Thread Size | 9/16-24 UNEF | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Termination Ring | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II Class E, T Connectors | |
Base Product Number |