
211M510-19B05 | |
|---|---|
DigiKey Part Number | 211M510-19B05-ND |
Manufacturer | |
Manufacturer Product Number | 211M510-19B05 |
Description | CONN BACKSH ADPT SZ11 A 3/4-20 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 11, A |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Termination Ring |
Diameter - Outside 1.043" (26.50mm) | For Use With/Related Products MIL-DTL-28840 |
Shell Size - Insert 11, A | Base Product Number |
Thread Size 3/4-20 UNEF |

