
202K121-3-01/42-0 | |
|---|---|
DigiKey Part Number | 202K121-3-01/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K121-3-01/42-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.941" (23.90mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.409" (10.39mm) |
Series | Small Diameter Supplied 0.941" (23.90mm) |
Packaging Bag | Small Diameter Recovered 0.220" (5.59mm) |
Part Status Active | Large Recovered Length 0.350" (8.89mm) |
Type Boot | Small Recovered Length 0.335" (8.51mm) |
Shell Size - Insert 21 | Total Length Recovered 1.020" (25.91mm) |
Features Adhesive Coating, Flame Retardant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €15.92380 | €3,980.95 |
| Unit Price without VAT: | €15.92380 |
|---|---|
| Unit Price with VAT: | €19.98437 |

