
202K121-25-G38/225-0 | |
|---|---|
DigiKey Part Number | 484-202K121-25-G38/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K121-25-G38/225-0 |
Description | 202K121-25-G38/225-0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot 21 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.490" (12.45mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Recovered 0.220" (5.59mm) |
Series | Large Recovered Length 0.830" (21.08mm) |
Packaging Box | Small Recovered Length 0.510" (12.95mm) |
Part Status Active | Total Length Supplied 1.496" (38.00mm) |
Type Boot | Total Length Recovered 1.500" (38.10mm) |
Shell Size - Insert 21 | Shelf Life 36 Months |
Material Elastomer, Semi-Rigid | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 0.941" (23.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €16.93504 | €2,116.88 |
| Unit Price without VAT: | €16.93504 |
|---|---|
| Unit Price with VAT: | €21.25348 |

