
202D121-4-60/42-0 | |
|---|---|
DigiKey Part Number | 202D121-4-60/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D121-4-60/42-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.917" (23.29mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.413" (10.49mm) |
Series | Small Diameter Supplied 0.917" (23.29mm) |
Packaging Bulk | Small Diameter Recovered 0.220" (5.59mm) |
Part Status Active | Large Recovered Length 0.831" (21.11mm) |
Type Boot | Total Length Recovered 1.500" (38.10mm) |
Shell Size - Insert 21 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €14.92211 | €2,611.37 |
| Unit Price without VAT: | €14.92211 |
|---|---|
| Unit Price with VAT: | €18.72725 |

