
2-323932-2 | |
|---|---|
DigiKey Part Number | 2-323932-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-323932-2 |
Description | CONN FERRULE RF COAX CRIMP TIN |
Customer Reference | |
Detailed Description | Connector Ferrule For |
Datasheet | Datasheet |
Category | Body Material Copper |
Manufacturer TE Connectivity Raychem Cable Protection | Body Finish Tin |
Series | Features Shielded |
Packaging Box | Color Brown |
Part Status Obsolete | Base Product Number |
Accessory Type Ferrule |

