Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W31-X1007-10

DigiKey Part Number
W31-X1007-10-ND
Manufacturer
Manufacturer Product Number
W31-X1007-10
Description
CIR BRKR THRM
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 50 V DC Toggle Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Toggle
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.