W28-X(T, Q)1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W28-X(T, Q)1A Series

W28-XT1A-4

DigiKey Part Number
PB2315-ND
Manufacturer
Manufacturer Product Number
W28-XT1A-4
Description
CIR BRKR THRM 4A 250VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.82000€5.82
5€4.83200€24.16
10€4.45800€44.58
50€3.69680€184.84
100€3.40920€340.92
300€2.99613€898.84
500€2.82030€1,410.15
1 000€2.59673€2,596.73
Manufacturers Standard Package
Unit Price without VAT:€5.82000
Unit Price with VAT:€7.30410