W23 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W23 Series

W23-X1A1A-25

DigiKey Part Number
PB2775-ND
Manufacturer
Manufacturer Product Number
W23-X1A1A-25
Description
CIR BRKR THRM 25A 240VAC 50VDC
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 240 V AC 50 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
25A
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
200€47.29695€9,459.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€47.29695
Unit Price with VAT:€59.35767