

T9AS5D12-18 | |
|---|---|
DigiKey Part Number | PB1845-ND |
Manufacturer | |
Manufacturer Product Number | T9AS5D12-18 |
Description | RELAY GEN PURPOSE SPDT 20A 18V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 5540VA | |
Coil Current | 55.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 324 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.49000 | €8.49 |
| 10 | €7.56400 | €75.64 |
| 25 | €7.22360 | €180.59 |
| 50 | €6.97600 | €348.80 |
| 100 | €6.73650 | €673.65 |
| 250 | €6.43228 | €1,608.07 |
| 500 | €6.21120 | €3,105.60 |
| 1 000 | €5.99753 | €5,997.53 |
| Unit Price without VAT: | €8.49000 |
|---|---|
| Unit Price with VAT: | €10.65495 |

