



T77V1D10-09 | |
|---|---|
DigiKey Part Number | T77V1D10-09-ND |
Manufacturer | |
Manufacturer Product Number | T77V1D10-09 |
Description | RELAY GEN PURP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 50 mA | Coil Resistance 180 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.65563 | €3,311.26 |
| Unit Price without VAT: | €1.65563 |
|---|---|
| Unit Price with VAT: | €2.07782 |

