


SR4M4015 | |
|---|---|
DigiKey Part Number | SR4M4015-ND |
Manufacturer | |
Manufacturer Product Number | SR4M4015 |
Description | RELAY GEN PURPOSE 4PST 8A 15V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 53.4 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 11.3 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operating Temperature -25°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Approval Agency CCC, cURus, TUV, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 281 Ohms |
Load - Max Switching 3200VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €17.75660 | €4,439.15 |
| Unit Price without VAT: | €17.75660 |
|---|---|
| Unit Price with VAT: | €22.28453 |

