



S87R5D2B1D1-12 | |
|---|---|
DigiKey Part Number | S87R5D2B1D1-12-ND |
Manufacturer | |
Manufacturer Product Number | S87R5D2B1D1-12 |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 240 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 9 VDC |
Mounting Type | Operating Temperature -10°C ~ 65°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form SPDT (1 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 20 A | Relay Type |
Switching Voltage 277VAC - Max | Coil Resistance 50 Ohms |
Load - Max Switching 5540VA | Base Product Number |

