


S89R5ABD1-24 | |
|---|---|
DigiKey Part Number | PB512-ND |
Manufacturer | |
Manufacturer Product Number | S89R5ABD1-24 |
Description | RELAY IMPULSE SPDT 15A 24V |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 375 mA |
Mfr | Coil Type Latching, Single Coil |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 20.4 VAC |
Mounting Type | Operating Temperature -10°C ~ 60°C |
Coil Voltage | Approval Agency CSA, UR |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 15 A | Coil Resistance 8.7 Ohms |
Switching Voltage 277VAC - Max | Base Product Number |
Load - Max Switching 4155VA |

