



RYA32024 | |
|---|---|
DigiKey Part Number | RYA32024-ND |
Manufacturer | |
Manufacturer Product Number | RYA32024 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RYA32024 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 2.35 kOhms |
Coil Current 10.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.97000 | €6.97 |
| 20 | €5.99450 | €119.89 |
| 40 | €5.78900 | €231.56 |
| 60 | €5.67200 | €340.32 |
| 100 | €5.52790 | €552.79 |
| 260 | €5.26792 | €1,369.66 |
| 500 | €5.09696 | €2,548.48 |
| 1 000 | €4.92169 | €4,921.69 |
| Unit Price without VAT: | €6.97000 |
|---|---|
| Unit Price with VAT: | €8.74735 |

