



RP821006 | |
|---|---|
DigiKey Part Number | PB2345-ND |
Manufacturer | |
Manufacturer Product Number | RP821006 |
Description | RELAY GEN PURPOSE DPDT 8A 6V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RP821006 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.2 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 68 Ohms |
Coil Current 88.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP821006 | TE Connectivity | 0 | 1111-RP821006-ND | €29.21344 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €22.85427 | €22,854.27 |
| Unit Price without VAT: | €22.85427 |
|---|---|
| Unit Price with VAT: | €28.68211 |


