


P25P42D22P1-12 | |
|---|---|
DigiKey Part Number | PB1331-ND |
Manufacturer | |
Manufacturer Product Number | P25P42D22P1-12 |
Description | RELAY CONTACTOR 3PST 25A 12V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 25 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -55°C ~ 55°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Contact Material Silver Cadmium Oxide (AgCdO) |
Mounting Type Chassis Mount | Coil Current 353 mA |
Coil Voltage 12VDC | Coil Power 8W |
Contact Form 3PST-NO (DM) (3 Form X) | Coil Resistance 34Ohms |
Contact Rating (Current) 25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €190.79000 | €190.79 |
| 18 | €164.91000 | €2,968.38 |
| 27 | €161.56593 | €4,362.28 |
| Unit Price without VAT: | €190.79000 |
|---|---|
| Unit Price with VAT: | €239.44145 |

