OUAZ-SH-105L,900 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 10 423
Unit Price: €3.90000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 1 367
Unit Price: €2.73000
Datasheet
OUAZ-OEG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OUAZ-OEG Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OUAZ-SH-105L,900

DigiKey Part Number
OUAZ-SH-105L,900-ND
Manufacturer
Manufacturer Product Number
OUAZ-SH-105L,900
Description
RELAY TELECOM SPDT 1A 5V
Customer Reference
Detailed Description
Telecom Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
120VAC, 24VDC - Max
Load - Max Switching
120VA, 24W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
7 ms
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
-
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes