



| OJE-SS-103LM,000 | |
|---|---|
| DigiKey Part Number | OJE-SS-103LM,000-ND | 
| Manufacturer | |
| Manufacturer Product Number | OJE-SS-103LM,000 | 
| Description | RELAY GEN PURPOSE SPST 3A 3V | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 3 A | |
| Switching Voltage | 277VAC, 30VDC - Max | |
| Load - Max Switching | 831VA, 90W | |
| Coil Current | 66.7 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Flux Protection | |
| Coil Insulation | Class F | |
| Must Operate Voltage | 2.25 VDC | |
| Must Release Voltage | 0.15 VDC | |
| Operate Time | 15 ms | |
| Release Time | 4 ms | |
| Operating Temperature | -30°C ~ 90°C | |
| Contact Material | Silver (Ag) | |
| Approval Agency | CQC, cULus, TUV, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 45 Ohms | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland