DC Output Module Output Module 1A 3 ~ 250VDC Output 15VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 1A 3 ~ 250VDC Output 15VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ODCM-UA

DigiKey Part Number
ODCM-UA-ND
Manufacturer
Manufacturer Product Number
ODCM-UA
Description
DC OUTPUT MODULE 1A
Customer Reference
Detailed Description
DC Output Module Output Module 1A 3 ~ 250VDC Output 15VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
15VDC
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current - Input
44 mA
Series
Voltage - Output
3 ~ 250VDC
Packaging
Tray
Current - Output
1A
Part Status
Obsolete
Turn On Time
0.10ms
Type
DC Output Module
Turn Off Time
0.75ms
Color
Red
Base Product Number
Style
Mini
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.