9-1415537-2 | |
---|---|
DigiKey Part Number | 9-1415537-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-1415537-2 |
Description | RELAY SAFETY |
Customer Reference | |
Detailed Description | Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1415537-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 18VDC | |
Contact Form | 6PST-5NO/1NC (5 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 44.4 mA | |
Coil Power | 800mW | |
Coil Resistance | 405 Ohms | |
Base Product Number |