Similar




6-1415507-1 | |
|---|---|
DigiKey Part Number | 6-1415507-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1415507-1 |
Description | RELAY GEN PURP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-1415507-1 Models |
Category | Features Mechanical Indicator |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 4000VA | Relay Type |
Coil Current 30.8 mA | Coil Resistance 777 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-14D17-24 | TE Connectivity Potter & Brumfield Relays | 163 | PB1474-ND | €60.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €8.55048 | €2,137.62 |
| Unit Price without VAT: | €8.55048 |
|---|---|
| Unit Price with VAT: | €10.73085 |


