6-1393813-6 | |
---|---|
DigiKey Part Number | 6-1393813-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393813-6 |
Description | RELAY GEN PURP |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12.5VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393813-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 260VDC - Max | |
Load - Max Switching | 1250VA, 1300W | |
Coil Current | 67.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.1 VDC | |
Must Release Voltage | - | |
Operate Time | 16 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 185 Ohms | |
Base Product Number |