2-1462038-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: €4.22420
Datasheet
Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2-1462038-5

DigiKey Part Number
2-1462038-5-ND
Manufacturer
Manufacturer Product Number
2-1462038-5
Description
RELAY TELECOM DPDT 2A 24V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1462038-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Telecom
Load - Max Switching
500VA, 440W
Coil Resistance
2.88 kOhms
Coil Current
8.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGN21024Panasonic Industry0AGN21024-ND€4.22420Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€3.30171€3,301.71
Manufacturers Standard Package
Unit Price without VAT:€3.30171
Unit Price with VAT:€4.14365