Parametric Equivalent
Parametric Equivalent

2-1415542-3 | |
|---|---|
DigiKey Part Number | 41-2-1415542-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1415542-3 |
Description | RELAY GEN PURPOSE SPDT 12A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1415542-3 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi), Gold (Au) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1415541-1 | TE Connectivity Potter & Brumfield Relays | 0 | 2-1415541-1-ND | €9.85298 | Parametric Equivalent |
| 8-1393238-0 | TE Connectivity Potter & Brumfield Relays | 0 | 8-1393238-0-ND | €9.51391 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €7.83928 | €23,517.84 |
| Unit Price without VAT: | €7.83928 |
|---|---|
| Unit Price with VAT: | €9.83830 |



