



1462051-5 | |
|---|---|
DigiKey Part Number | PB1101TR-ND - Tape & Reel (TR) PB1101CT-ND - Cut Tape (CT) PB1101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462051-5 |
Description | RELAY RF SPDT 2A 24V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462051-5 Models |
Category | Must Operate Voltage 18 VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Release Voltage 2.4 VDC |
Series | Operate Time 5 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 4 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 5.8 mA | Operating Temperature -55°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form SPDT (1 Form C) | Coil Power 140mW |
Contact Rating (Current) 2 A | Coil Resistance 4.11 kOhms |
Switching Voltage 250VAC, 220VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.03000 | €15.03 |
| 10 | €13.38300 | €133.83 |
| 25 | €12.78000 | €319.50 |
| 50 | €12.34140 | €617.07 |
| 100 | €11.91760 | €1,191.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €11.11220 | €4,444.88 |
| Unit Price without VAT: | €15.03000 |
|---|---|
| Unit Price with VAT: | €18.86265 |

