



| 1462038-4 | |
|---|---|
| DigiKey Part Number | PB1177TR-ND - Tape & Reel (TR) PB1177CT-ND - Cut Tape (CT) PB1177DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1462038-4 | 
| Description | RELAY TELECOM DPDT 2A 3V | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1462038-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Potter & Brumfield Relays | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Coil Voltage | 3VDC | |
| Contact Form | DPDT (2 Form C) | |
| Contact Rating (Current) | 2 A | |
| Switching Voltage | 250VAC, 220VDC - Max | |
| Load - Max Switching | 500VA, 440W | |
| Coil Current | 46.7 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | Gull Wing | |
| Seal Rating | Sealed - Hermetically | |
| Coil Insulation | - | |
| Must Operate Voltage | 2.25 VDC | |
| Must Release Voltage | 0.3 VDC | |
| Operate Time | 3 ms | |
| Release Time | 3 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
| Approval Agency | UR | |
| Relay Type | Telecom | |
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 64 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €4.77000 | €4.77 | 
| 10 | €4.24900 | €42.49 | 
| 25 | €4.05760 | €101.44 | 
| 50 | €3.91860 | €195.93 | 
| 100 | €3.78410 | €378.41 | 
| 250 | €3.61340 | €903.35 | 
| 500 | €3.48926 | €1,744.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | €3.36933 | €3,369.33 | 
| 2 000 | €3.25344 | €6,506.88 | 
| Unit Price without VAT: | €4.77000 | 
|---|---|
| Unit Price with VAT: | €5.98635 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland