


1393815-5 | |
|---|---|
DigiKey Part Number | 1393815-5-ND |
Manufacturer | |
Manufacturer Product Number | 1393815-5 |
Description | RELAY GENERAL PURPOSE 4PDT 2A |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 1393815-5 Models |
Category | Load - Max Switching 250VA, 300W |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Plug In |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 16 ms |
Part Status Obsolete | Release Time 2 ms |
Mounting Type Socketable | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 125VAC, 150VDC - Max | Base Product Number |

