


1393811-7 | |
|---|---|
DigiKey Part Number | 1393811-7-ND |
Manufacturer | |
Manufacturer Product Number | 1393811-7 |
Description | RELAY GEN PURPOSE 4PDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 1393811-7 Models |
Category | Coil Current 27 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 7.5 ms |
Part Status Obsolete | Release Time 3 ms |
Mounting Type Socketable | Operating Temperature -40°C ~ 70°C |
Coil Voltage 24VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form 4PDT (4 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 890 Ohms |
Switching Voltage 125VAC, 150VDC - Max | Base Product Number |
Load - Max Switching 250VA, 300W |

