Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393807-1

DigiKey Part Number
1393807-1-ND
Manufacturer
Manufacturer Product Number
1393807-1
Description
RELAY GEN PURP
Customer Reference
Detailed Description
General Purpose Relay 32VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
-
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
18.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7.5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.7 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.