



1-1393219-4 | |
|---|---|
DigiKey Part Number | PB2677-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393219-4 |
Description | RELAY GEN PURPOSE SPDT 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393219-4 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Discontinued at DigiKey | Operate Time 8 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2000VA | Coil Resistance 685 Ohms |
Coil Current 17.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.77333 | €2,773.33 |
| Unit Price without VAT: | €2.77333 |
|---|---|
| Unit Price with VAT: | €3.48053 |

