
YR1B3K65CC | |
|---|---|
DigiKey Part Number | 1712-YR1B3K65CCCT-ND - Cut Tape (CT) 1712-YR1B3K65CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B3K65CC |
Description | RES 3.65K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.47000 | €4.70 |
| 25 | €0.40120 | €10.03 |
| 50 | €0.35780 | €17.89 |
| 100 | €0.32090 | €32.09 |
| 250 | €0.28052 | €70.13 |
| 500 | €0.25520 | €127.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.23369 | €233.69 |
| 2 000 | €0.21541 | €430.82 |
| 3 000 | €0.20602 | €618.06 |
| 5 000 | €0.19540 | €977.00 |
| 7 000 | €0.18907 | €1,323.49 |
| 10 000 | €0.18288 | €1,828.80 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.90360 |

