
TLR3A10WR007FTDG | |
|---|---|
DigiKey Part Number | A138754TR-ND - Tape & Reel (TR) A138754CT-ND - Cut Tape (CT) A138754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A10WR007FTDG |
Description | RES 0.007 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A10WR007FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.65300 | €6.53 |
| 25 | €0.55840 | €13.96 |
| 50 | €0.49980 | €24.99 |
| 100 | €0.44980 | €44.98 |
| 250 | €0.39492 | €98.73 |
| 500 | €0.36062 | €180.31 |
| 1 000 | €0.33144 | €331.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.30666 | €613.32 |
| 4 000 | €0.28561 | €1,142.44 |
| 6 000 | €0.27480 | €1,648.80 |
| 10 000 | €0.26257 | €2,625.70 |
| 14 000 | €0.25528 | €3,573.92 |
| 20 000 | €0.24817 | €4,963.40 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |

