
| TLR2B10DR006FTDG | |
|---|---|
| DigiKey Part Number | A129561TR-ND - Tape & Reel (TR) A129561CT-ND - Cut Tape (CT) A129561DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLR2B10DR006FTDG | 
| Description | RES 0.006 OHM 1% 1W 1206 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 6 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLR2B10DR006FTDG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 170°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €1.08000 | €1.08 | 
| 10 | €0.70500 | €7.05 | 
| 25 | €0.60440 | €15.11 | 
| 50 | €0.54120 | €27.06 | 
| 100 | €0.48730 | €48.73 | 
| 250 | €0.42828 | €107.07 | 
| 500 | €0.39134 | €195.67 | 
| 1 000 | €0.35996 | €359.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | €0.28330 | €566.60 | 
| 4 000 | €0.26649 | €1,065.96 | 
| Unit Price without VAT: | €1.08000 | 
|---|---|
| Unit Price with VAT: | €1.35540 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland