
TLM2BDR068FTD | |
---|---|
DigiKey Part Number | 1712-TLM2BDR068FTDTR-ND - Tape & Reel (TR) 1712-TLM2BDR068FTDCT-ND - Cut Tape (CT) 1712-TLM2BDR068FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLM2BDR068FTD |
Description | RES 0.068 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM2BDR068FTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.63000 | €0.63 |
10 | €0.40500 | €4.05 |
25 | €0.34440 | €8.61 |
50 | €0.30700 | €15.35 |
100 | €0.27510 | €27.51 |
250 | €0.23996 | €59.99 |
500 | €0.21800 | €109.00 |
1 000 | €0.19934 | €199.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.15101 | €755.05 |
10 000 | €0.14100 | €1,410.00 |
15 000 | €0.13586 | €2,037.90 |
25 000 | €0.13005 | €3,251.25 |
35 000 | €0.12658 | €4,430.30 |
50 000 | €0.12320 | €6,160.00 |
Unit Price without VAT: | €0.63000 |
---|---|
Unit Price with VAT: | €0.79065 |