
SQMW74R7J | |
|---|---|
DigiKey Part Number | A102487-ND |
Manufacturer | |
Manufacturer Product Number | SQMW74R7J |
Description | RES 4.7 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQMW74R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.59400 | €5.94 |
| 25 | €0.50840 | €12.71 |
| 50 | €0.45460 | €22.73 |
| 100 | €0.40870 | €40.87 |
| 250 | €0.35844 | €89.61 |
| 500 | €0.32694 | €163.47 |
| 1 000 | €0.30017 | €300.17 |
| 5 000 | €0.25252 | €1,262.60 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.14205 |

