
SMW515RJT | |
|---|---|
DigiKey Part Number | A106029TR-ND - Tape & Reel (TR) A106029CT-ND - Cut Tape (CT) A106029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW515RJT |
Description | RES SMD 15 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW515RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.87700 | €8.77 |
| 25 | €0.75320 | €18.83 |
| 50 | €0.67580 | €33.79 |
| 100 | €0.60990 | €60.99 |
| 250 | €0.53768 | €134.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.49250 | €246.25 |
| 1 000 | €0.45410 | €454.10 |
| 1 500 | €0.43437 | €651.55 |
| 2 500 | €0.41206 | €1,030.15 |
| 3 500 | €0.39876 | €1,395.66 |
| 5 000 | €0.38577 | €1,928.85 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

