15 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW515RJT

DigiKey Part Number
A106029TR-ND - Tape & Reel (TR)
A106029CT-ND - Cut Tape (CT)
A106029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW515RJT
Description
RES SMD 15 OHM 5% 5W 5329
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW515RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
5329 (13573 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max)
0.280" (7.10mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 253
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.33000€1.33
10€0.87700€8.77
25€0.75320€18.83
50€0.67580€33.79
100€0.60990€60.99
250€0.53768€134.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.49250€246.25
1 000€0.45410€454.10
1 500€0.43437€651.55
2 500€0.41206€1,030.15
3 500€0.39876€1,395.66
5 000€0.38577€1,928.85
Manufacturers Standard Package
Unit Price without VAT:€1.33000
Unit Price with VAT:€1.66915