
SMW382RJT | |
|---|---|
DigiKey Part Number | A103631TR-ND - Tape & Reel (TR) A103631CT-ND - Cut Tape (CT) A103631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW382RJT |
Description | RES SMD 82 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW382RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.45900 | €4.59 |
| 25 | €0.39160 | €9.79 |
| 50 | €0.34940 | €17.47 |
| 100 | €0.31330 | €31.33 |
| 250 | €0.27384 | €68.46 |
| 500 | €0.24910 | €124.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.22810 | €228.10 |
| 2 000 | €0.21025 | €420.50 |
| 3 000 | €0.20108 | €603.24 |
| 5 000 | €0.19070 | €953.50 |
| 7 000 | €0.18452 | €1,291.64 |
| 10 000 | €0.17848 | €1,784.80 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

