
SMW2R68JT | |
|---|---|
DigiKey Part Number | A103611TR-ND - Tape & Reel (TR) A103611CT-ND - Cut Tape (CT) A103611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW2R68JT |
Description | RES SMD 0.68 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW2R68JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.44000 | €4.40 |
| 25 | €0.37520 | €9.38 |
| 50 | €0.33460 | €16.73 |
| 100 | €0.30010 | €30.01 |
| 250 | €0.26212 | €65.53 |
| 500 | €0.23834 | €119.17 |
| 1 000 | €0.21814 | €218.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.20098 | €401.96 |
| 4 000 | €0.18640 | €745.60 |
| 6 000 | €0.17891 | €1,073.46 |
| 10 000 | €0.17044 | €1,704.40 |
| 14 000 | €0.16539 | €2,315.46 |
| 20 000 | €0.16046 | €3,209.20 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |

