
SMQF111KJT | |
---|---|
DigiKey Part Number | 1712-SMQF111KJTTR-ND - Tape & Reel (TR) 1712-SMQF111KJTCT-ND - Cut Tape (CT) 1712-SMQF111KJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQF111KJT |
Description | SMQF1W 11K 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.77000 | €0.77 |
10 | €0.50300 | €5.03 |
25 | €0.42920 | €10.73 |
50 | €0.38320 | €19.16 |
100 | €0.34400 | €34.40 |
250 | €0.30096 | €75.24 |
500 | €0.27402 | €137.01 |
1 000 | €0.25112 | €251.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.23168 | €463.36 |
4 000 | €0.21515 | €860.60 |
6 000 | €0.20667 | €1,240.02 |
10 000 | €0.19707 | €1,970.70 |
14 000 | €0.19135 | €2,678.90 |
20 000 | €0.18576 | €3,715.20 |
24 000 | €0.18308 | €4,393.92 |
48 000 | €0.17773 | €8,531.04 |
Unit Price without VAT: | €0.77000 |
---|---|
Unit Price with VAT: | €0.96635 |