330 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF3330KJT

DigiKey Part Number
A103566TR-ND - Tape & Reel (TR)
A103566CT-ND - Cut Tape (CT)
A103566DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF3330KJT
Description
RES SMD 330K OHM 5% 3W 4122
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF3330KJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4122 (10555 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.413" L x 0.217" W (10.50mm x 5.50mm)
Tolerance
Height - Seated (Max)
0.209" (5.30mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.48400€4.84
25€0.41280€10.32
50€0.36820€18.41
100€0.33040€33.04
250€0.28888€72.22
500€0.26290€131.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.24080€240.80
2 000€0.22203€444.06
3 000€0.21239€637.17
5 000€0.20149€1,007.45
7 000€0.19499€1,364.93
10 000€0.18864€1,886.40
Manufacturers Standard Package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.94125