
SMF21K8JT | |
|---|---|
DigiKey Part Number | A103541TR-ND - Tape & Reel (TR) A103541CT-ND - Cut Tape (CT) A103541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF21K8JT |
Description | RES SMD 1.8K OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF21K8JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.44900 | €4.49 |
| 25 | €0.38280 | €9.57 |
| 50 | €0.34140 | €17.07 |
| 100 | €0.30600 | €30.60 |
| 250 | €0.26736 | €66.84 |
| 500 | €0.24310 | €121.55 |
| 1 000 | €0.22250 | €222.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.20500 | €410.00 |
| 4 000 | €0.19013 | €760.52 |
| 6 000 | €0.18249 | €1,094.94 |
| 10 000 | €0.17385 | €1,738.50 |
| 14 000 | €0.16870 | €2,361.80 |
| 20 000 | €0.16367 | €3,273.40 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

