
SMA-Q0204BTNX10K | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0204BTNX10KTR-ND - Tape & Reel (TR) 1712-SMA-Q0204BTNX10KCT-ND - Cut Tape (CT) 1712-SMA-Q0204BTNX10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-Q0204BTNX10K |
Description | MELF SMOROCCO-Q 10K 0.1% 15PPM 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.4W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-Q0204BTNX10K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.47100 | €4.71 |
| 25 | €0.40200 | €10.05 |
| 50 | €0.35840 | €17.92 |
| 100 | €0.32130 | €32.13 |
| 250 | €0.28092 | €70.23 |
| 500 | €0.25556 | €127.78 |
| 1 000 | €0.23403 | €234.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20633 | €618.99 |
| 6 000 | €0.19220 | €1,153.20 |
| 9 000 | €0.18494 | €1,664.46 |
| 15 000 | €0.17673 | €2,650.95 |
| 21 000 | €0.17184 | €3,608.64 |
| 30 000 | €0.16706 | €5,011.80 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.90360 |

