
SBCHE11470RJ | |
|---|---|
DigiKey Part Number | A105558-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE11470RJ |
Description | RES 470 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 11W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE11470RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.27700 | €12.77 |
| 25 | €1.10120 | €27.53 |
| 50 | €0.99120 | €49.56 |
| 100 | €0.89760 | €89.76 |
| 300 | €0.77713 | €233.14 |
| 500 | €0.73092 | €365.46 |
| 1 000 | €0.67641 | €676.41 |
| 5 000 | €0.57946 | €2,897.30 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.40960 |

