
2356320-1 | |
|---|---|
DigiKey Part Number | 17-2356320-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2356320-1 |
Description | SLIMSAS X8 REC R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount, Right Angle |
EDA/CAD Models | 2356320-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 8x | |
Number of Positions | 74 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | €3.85353 | €40,462.07 |
| Unit Price without VAT: | €3.85353 |
|---|---|
| Unit Price with VAT: | €4.83618 |

