
S200-5-01-CS4130 | |
|---|---|
DigiKey Part Number | 844-S200-5-01-CS4130-ND |
Manufacturer | |
Manufacturer Product Number | S200-5-01-CS4130 |
Description | S200-5-01-CS4130 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.275" (6.99mm), 0.300" (7.62mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 100 | €3.39960 | €10,538.76 |
| Unit Price without VAT: | €3.39960 |
|---|---|
| Unit Price with VAT: | €4.26650 |

