General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29-311-02

DigiKey Part Number
2585-29-311-02-ND
Manufacturer
Manufacturer Product Number
29-311-02
Description
RELAY 29-311-02
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
29-311-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
300 A
Switching Voltage
28VDC - Nom
Load - Max Switching
8400W
Coil Current
400 mA
Coil Type
Non Latching
Features
-
Termination Style
Stud
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
4 VDC
Operate Time
40 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
62 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€138.59750€1,663.17
Unit Price without VAT:€138.59750
Unit Price with VAT:€173.93986