
2007977-F | |
|---|---|
DigiKey Part Number | 223-2007977-F-ND |
Manufacturer | |
Manufacturer Product Number | 2007977-F |
Description | HCEM500GUH9P5; PRES;500MBARG;4V; |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7PSI (50kPa) Differential Female - 7/16" (11.11mm) UNF Schrader 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | 2007977-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 7PSI (50kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Female - 7/16" (11.11mm) UNF Schrader | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €37.24687 | €16,761.09 |
| Unit Price without VAT: | €37.24687 |
|---|---|
| Unit Price with VAT: | €46.74482 |

