
2-2392990-3 | |
|---|---|
DigiKey Part Number | 1734-2-2392990-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2392990-3 |
Description | 1P FAKRA II HSG ASSY 90DEG COD C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Male Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Male Terminals | |
Body Material | Polyamide (PA), Nylon | |
Body Finish | - | |
Features | Code C | |
Color | Blue | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.26441 | €5,288.20 |
| Unit Price without VAT: | €0.26441 |
|---|---|
| Unit Price with VAT: | €0.33183 |

